
V2F105C150Y1FDP | |
|---|---|
DigiKey Part Number | 478-2482-2-ND - Tape & Reel (TR) 478-2482-1-ND - Cut Tape (CT) 478-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F105C150Y1FDP |
Description | TVS DEVICE TVS FEEDTHRU 18V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | V2F105C150Y1FDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 100 | 11,56360 Kč | 1 156,36 Kč |
| 500 | 9,00394 Kč | 4 501,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,14722 Kč | 8 147,22 Kč |
| 2 000 | 7,48631 Kč | 14 972,62 Kč |
| 3 000 | 7,42867 Kč | 22 286,01 Kč |
| 5 000 | 6,73586 Kč | 33 679,30 Kč |
| 7 000 | 6,50071 Kč | 45 504,97 Kč |
| 10 000 | 6,27219 Kč | 62 721,90 Kč |
| 25 000 | 5,91882 Kč | 147 970,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



