TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2F105C150Y1FDP

DigiKey Part Number
478-2482-2-ND - Tape & Reel (TR)
478-2482-1-ND - Cut Tape (CT)
478-2482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2F105C150Y1FDP
Description
TVS DEVICE TVS FEEDTHRU 18V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805
Datasheet
 Datasheet
EDA/CAD Models
V2F105C150Y1FDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
18V
Technology
TVS with Feed Through Capacitor
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,51200 Kč175,12 Kč
10011,56360 Kč1 156,36 Kč
5009,00394 Kč4 501,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,14722 Kč8 147,22 Kč
2 0007,48631 Kč14 972,62 Kč
3 0007,42867 Kč22 286,01 Kč
5 0006,73586 Kč33 679,30 Kč
7 0006,50071 Kč45 504,97 Kč
10 0006,27219 Kč62 721,90 Kč
25 0005,91882 Kč147 970,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč