
V2AF126C600Y2EDP | |
|---|---|
DigiKey Part Number | 478-10038-2-ND - Tape & Reel (TR) 478-10038-1-ND - Cut Tape (CT) 478-10038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF126C600Y2EDP |
Description | VARISTOR 34.5V 80A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 80 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V2AF126C600Y2EDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 11,41660 Kč | 1 141,66 Kč |
| 500 | 8,88468 Kč | 4 442,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,06953 Kč | 8 069,53 Kč |
| 2 000 | 7,38363 Kč | 14 767,26 Kč |
| 3 000 | 7,03412 Kč | 21 102,36 Kč |
| 5 000 | 6,64129 Kč | 33 206,45 Kč |
| 7 000 | 6,40877 Kč | 44 861,39 Kč |
| 10 000 | 6,18269 Kč | 61 826,90 Kč |
| 25 000 | 5,82170 Kč | 145 542,50 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

