Parametric Equivalent
Parametric Equivalent

V2AF109A200Y2EDP | |
|---|---|
DigiKey Part Number | 478-9358-2-ND - Tape & Reel (TR) 478-9358-1-ND - Cut Tape (CT) 478-9358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF109A200Y2EDP |
Description | VARISTOR 12.7V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.4 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12.7 V | |
Varistor Voltage (Max) | 14.61 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 575 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41510 Kč | 1 441,51 Kč |
| 250 | 13,50760 Kč | 3 376,90 Kč |
| 500 | 12,95996 Kč | 6 479,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,50935 Kč | 12 509,35 Kč |
| 2 000 | 12,13832 Kč | 24 276,64 Kč |
| 3 000 | 11,95255 Kč | 35 857,65 Kč |
| 5 000 | 11,74679 Kč | 58 733,95 Kč |
| 7 000 | 11,62647 Kč | 81 385,29 Kč |
| 10 000 | 11,51081 Kč | 115 108,10 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


