
V2AF105A150Y2EDP | |
|---|---|
DigiKey Part Number | 478-9356-2-ND - Tape & Reel (TR) 478-9356-1-ND - Cut Tape (CT) 478-9356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2AF105A150Y2EDP |
Description | VARISTOR 8.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63540 Kč | 663,54 Kč |
| 250 | 6,16500 Kč | 1 541,25 Kč |
| 500 | 5,88196 Kč | 2 940,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64888 Kč | 5 648,88 Kč |
| 2 000 | 5,45675 Kč | 10 913,50 Kč |
| 3 000 | 5,36065 Kč | 16 081,95 Kč |
| 5 000 | 5,25408 Kč | 26 270,40 Kč |
| 7 000 | 5,19182 Kč | 36 342,74 Kč |
| 10 000 | 5,13195 Kč | 51 319,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

