300 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB0005WP

DigiKey Part Number
478-13169-2-ND - Tape & Reel (TR)
478-13169-1-ND - Cut Tape (CT)
478-13169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB0005WP
Description
VARISTOR 300V 4A 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Typ)
300 V
Current - Surge
4 A
Energy
0.015J
Number of Circuits
1
Capacitance @ Frequency
3 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 491
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
251,93200 Kč48,30 Kč
1001,63360 Kč163,36 Kč
2501,49252 Kč373,13 Kč
5001,40770 Kč703,85 Kč
1 0001,33778 Kč1 337,78 Kč
2 5001,26374 Kč3 159,35 Kč
5 0001,22019 Kč6 100,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,32189 Kč13 218,90 Kč
20 0001,28878 Kč25 775,60 Kč
30 0001,27221 Kč38 166,30 Kč
50 0001,25384 Kč62 692,00 Kč
70 0001,24311 Kč87 017,70 Kč
100 0001,23278 Kč123 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč