
USB0001DP | |
|---|---|
DigiKey Part Number | 478-5761-2-ND - Tape & Reel (TR) 478-5761-1-ND - Cut Tape (CT) 478-5761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0001DP |
Description | VARISTOR 120V 4A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | USB0001DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 120 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,44560 Kč | 111,14 Kč |
| 100 | 3,83110 Kč | 383,11 Kč |
| 250 | 3,53892 Kč | 884,73 Kč |
| 500 | 3,36210 Kč | 1 681,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,28148 Kč | 3 281,48 Kč |
| 2 000 | 3,15971 Kč | 6 319,42 Kč |
| 3 000 | 3,09863 Kč | 9 295,89 Kč |
| 5 000 | 3,03103 Kč | 15 155,15 Kč |
| 7 000 | 2,99151 Kč | 20 940,57 Kč |
| 10 000 | 2,95353 Kč | 29 535,30 Kč |
| 25 000 | 2,87168 Kč | 71 792,00 Kč |
| 50 000 | 2,82235 Kč | 141 117,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



