Ceramic Capacitor Kit 10pF ~ 240pF Surface Mount, MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS0009T

DigiKey Part Number
1284-1832-ND
Manufacturer
Manufacturer Product Number
TS0009T
Description
CAP KIT CERAMIC 10PF-240PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 240pF Surface Mount, MLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
10pF ~ 240pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
±5%
Applications
RF, Microwave, High Frequency
Features
Ultra Low ESR
Quantity
-
Packages Included
Surface Mount, MLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 147,05000 Kč2 147,05 Kč
101 864,58000 Kč18 645,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 147,05000 Kč
Unit Price with VAT:2 597,93050 Kč