150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRME157K020R0035

DigiKey Part Number
478-TRME157K020R0035TR-ND - Tape & Reel (TR)
478-TRME157K020R0035CT-ND - Cut Tape (CT)
478-TRME157K020R0035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRME157K020R0035
Description
CAP TANT POLY 150UF 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1070,91000 Kč709,10 Kč
5059,81080 Kč2 990,54 Kč
10056,37540 Kč5 637,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40051,22200 Kč20 488,80 Kč
80049,30566 Kč39 444,53 Kč
1 20048,34562 Kč58 014,74 Kč
2 00047,28151 Kč94 563,02 Kč
2 80046,65921 Kč130 645,79 Kč
4 00046,06032 Kč184 241,28 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč