


TPSE476M025R0100 | |
|---|---|
DigiKey Part Number | 478-4144-2-ND - Tape & Reel (TR) 478-4144-1-ND - Cut Tape (CT) 478-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476M025R0100 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSE476K025R0100 | KYOCERA AVX | 327 | 478-4143-1-ND | 84,05000 Kč | Upgrade |
| TAJD476M025RNJ | KYOCERA AVX | 2 117 | 478-3939-1-ND | 33,79000 Kč | Similar |
| TPSD476M025R0250 | KYOCERA AVX | 740 | 478-4120-1-ND | 43,38000 Kč | Similar |
| T495X476K025ATE100 | KEMET | 369 | 399-5204-1-ND | 75,71000 Kč | Upgrade |
| TR3D476K025C0100 | Vishay Sprague | 648 | 718-1526-1-ND | 83,42000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 39,02100 Kč | 390,21 Kč |
| 50 | 32,01320 Kč | 1 600,66 Kč |
| 100 | 29,85050 Kč | 2 985,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,51220 Kč | 13 804,88 Kč |
| 800 | 33,06249 Kč | 26 449,99 Kč |
| 1 200 | 32,33611 Kč | 38 803,33 Kč |
| 2 000 | 31,53112 Kč | 63 062,24 Kč |
| 2 800 | 31,06047 Kč | 86 969,32 Kč |
| 4 000 | 30,60743 Kč | 122 429,72 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |

