


TPSE476K035R0200 | |
|---|---|
DigiKey Part Number | 478-3109-2-ND - Tape & Reel (TR) 478-3109-1-ND - Cut Tape (CT) 478-3109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K035R0200 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE476K035R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 46,19500 Kč | 461,95 Kč |
| 50 | 38,21140 Kč | 1 910,57 Kč |
| 100 | 35,74420 Kč | 3 574,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 40,49460 Kč | 16 197,84 Kč |
| 800 | 38,87205 Kč | 31 097,64 Kč |
| 1 200 | 38,05955 Kč | 45 671,46 Kč |
| 2 000 | 37,15856 Kč | 74 317,12 Kč |
| 2 800 | 36,63172 Kč | 102 568,82 Kč |
| 4 000 | 36,12486 Kč | 144 499,44 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |

