


TPSE476K020R0200 | |
|---|---|
DigiKey Part Number | 478-TPSE476K020R0200TR-ND - Tape & Reel (TR) 478-TPSE476K020R0200CT-ND - Cut Tape (CT) 478-TPSE476K020R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE476K020R0200 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 33,01400 Kč | 330,14 Kč |
| 50 | 26,87020 Kč | 1 343,51 Kč |
| 100 | 24,97240 Kč | 2 497,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,12613 Kč | 8 850,45 Kč |
| 800 | 21,06849 Kč | 16 854,79 Kč |
| 1 200 | 20,53867 Kč | 24 646,40 Kč |
| 2 000 | 19,95142 Kč | 39 902,84 Kč |
| 2 800 | 19,60804 Kč | 54 902,51 Kč |
| 4 000 | 19,27773 Kč | 77 110,92 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |

