


TPSE337M010R0060 | |
|---|---|
DigiKey Part Number | 478-4141-2-ND - Tape & Reel (TR) 478-4141-1-ND - Cut Tape (CT) 478-4141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337M010R0060 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 31,09100 Kč | 310,91 Kč |
| 50 | 25,26000 Kč | 1 263,00 Kč |
| 100 | 23,46020 Kč | 2 346,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,17945 Kč | 8 471,78 Kč |
| 800 | 20,15748 Kč | 16 125,98 Kč |
| 1 200 | 19,64527 Kč | 23 574,32 Kč |
| 2 000 | 19,07783 Kč | 38 155,66 Kč |
| 2 800 | 18,74593 Kč | 52 488,60 Kč |
| 4 000 | 18,42675 Kč | 73 707,00 Kč |
| 4 800 | 18,27544 Kč | 87 722,11 Kč |
| 9 600 | 17,76591 Kč | 170 552,74 Kč |
| 10 000 | 17,73892 Kč | 177 389,20 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |

