


TPSE337K006R0050 | |
|---|---|
DigiKey Part Number | 478-TPSE337K006R0050TR-ND - Tape & Reel (TR) 478-TPSE337K006R0050CT-ND - Cut Tape (CT) 478-TPSE337K006R0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K006R0050 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 39,62500 Kč | 396,25 Kč |
| 50 | 34,59100 Kč | 1 729,55 Kč |
| 100 | 30,26550 Kč | 3 026,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,02188 Kč | 9 608,75 Kč |
| 800 | 22,90039 Kč | 18 320,31 Kč |
| 1 200 | 22,33850 Kč | 26 806,20 Kč |
| 2 000 | 21,71590 Kč | 43 431,80 Kč |
| 2 800 | 21,35179 Kč | 59 785,01 Kč |
| 4 000 | 21,00144 Kč | 84 005,76 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

