


TPSE107M016R0125 | |
|---|---|
DigiKey Part Number | 478-5757-2-ND - Tape & Reel (TR) 478-5757-1-ND - Cut Tape (CT) 478-5757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M016R0125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 50 | 24,81540 Kč | 1 240,77 Kč |
| 100 | 23,02220 Kč | 2 302,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,33763 Kč | 8 135,05 Kč |
| 800 | 19,33995 Kč | 15 471,96 Kč |
| 1 200 | 18,84011 Kč | 22 608,13 Kč |
| 2 000 | 18,28611 Kč | 36 572,22 Kč |
| 2 800 | 17,96229 Kč | 50 294,41 Kč |
| 4 000 | 17,65061 Kč | 70 602,44 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

