


TPSE107K016R0100 | |
|---|---|
DigiKey Part Number | 478-1793-2-ND - Tape & Reel (TR) 478-1793-1-ND - Cut Tape (CT) 478-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K016R0100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE107K016R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 50 | 28,84700 Kč | 1 442,35 Kč |
| 100 | 26,84170 Kč | 2 684,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,23108 Kč | 8 492,43 Kč |
| 800 | 20,20218 Kč | 16 161,74 Kč |
| 1 200 | 19,68668 Kč | 23 624,02 Kč |
| 2 000 | 19,11543 Kč | 38 230,86 Kč |
| 2 800 | 18,78144 Kč | 52 588,03 Kč |
| 4 000 | 18,46018 Kč | 73 840,72 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

