


TPSE107K016R0055 | |
|---|---|
DigiKey Part Number | 478-4124-2-ND - Tape & Reel (TR) 478-4124-1-ND - Cut Tape (CT) 478-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K016R0055 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 115,48900 Kč | 1 154,89 Kč |
| 50 | 99,46760 Kč | 4 973,38 Kč |
| 100 | 94,50780 Kč | 9 450,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 87,06295 Kč | 34 825,18 Kč |
| 800 | 84,29411 Kč | 67 435,29 Kč |
| 1 200 | 82,90675 Kč | 99 488,10 Kč |
| 2 000 | 81,36872 Kč | 162 737,44 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |

