


TPSD476M025R0250 | |
|---|---|
DigiKey Part Number | 478-4120-2-ND - Tape & Reel (TR) 478-4120-1-ND - Cut Tape (CT) 478-4120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M025R0250 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M025R0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476M025RNJ | KYOCERA AVX | 2 117 | 478-3939-1-ND | 1,26000 Kč | Similar |
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 3,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 29,30200 Kč | 293,02 Kč |
| 50 | 23,71280 Kč | 1 185,64 Kč |
| 100 | 21,98590 Kč | 2 198,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,06402 Kč | 9 532,01 Kč |
| 1 000 | 18,15993 Kč | 18 159,93 Kč |
| 1 500 | 17,70701 Kč | 26 560,51 Kč |
| 2 500 | 17,20512 Kč | 43 012,80 Kč |
| 3 500 | 16,91155 Kč | 59 190,42 Kč |
| 5 000 | 16,62917 Kč | 83 145,85 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |

