Similar
Direct
Direct
Direct



TPSD476M016R0100 | |
|---|---|
DigiKey Part Number | 478-12968-2-ND - Tape & Reel (TR) 478-12968-1-ND - Cut Tape (CT) 478-12968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M016R0100 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M016R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476K016R0080 | KYOCERA AVX | 290 | 478-3325-1-ND | 26,70000 Kč | Similar |
| 593D476X0016D2TE3 | Vishay Sprague | 1 362 | 718-2142-1-ND | 19,40000 Kč | Direct |
| T495D476M016ATE100 | KEMET | 0 | 399-T495D476M016ATE100TR-ND | 15,99658 Kč | Direct |
| TR3D476M016C0100 | Vishay Sprague | 0 | TR3D476M016C0100-ND | 14,77904 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 50 | 22,11940 Kč | 1 105,97 Kč |
| 100 | 20,48010 Kč | 2 048,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,70882 Kč | 8 854,41 Kč |
| 1 000 | 16,85124 Kč | 16 851,24 Kč |
| 1 500 | 16,42162 Kč | 24 632,43 Kč |
| 2 500 | 15,94536 Kč | 39 863,40 Kč |
| 3 500 | 15,66677 Kč | 54 833,69 Kč |
| 5 000 | 15,39895 Kč | 76 994,75 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |





