


TPSD227M010R0150 | |
|---|---|
DigiKey Part Number | 478-5244-2-ND - Tape & Reel (TR) 478-5244-1-ND - Cut Tape (CT) 478-5244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0150 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227M010R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,71200 Kč | 227,12 Kč |
| 50 | 18,14420 Kč | 907,21 Kč |
| 100 | 16,73450 Kč | 1 673,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,35066 Kč | 7 175,33 Kč |
| 1 000 | 13,61280 Kč | 13 612,80 Kč |
| 1 500 | 13,24338 Kč | 19 865,07 Kč |
| 2 500 | 12,83389 Kč | 32 084,73 Kč |
| 3 500 | 12,59440 Kč | 44 080,40 Kč |
| 5 000 | 12,36406 Kč | 61 820,30 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

