


TPSD107M020R0150 | |
|---|---|
DigiKey Part Number | 478-TPSD107M020R0150TR-ND - Tape & Reel (TR) 478-TPSD107M020R0150CT-ND - Cut Tape (CT) 478-TPSD107M020R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M020R0150 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M020R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 50 | 33,47500 Kč | 1 673,75 Kč |
| 100 | 31,23660 Kč | 3 123,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,44732 Kč | 13 723,66 Kč |
| 1 000 | 26,27396 Kč | 26 273,96 Kč |
| 1 500 | 25,68629 Kč | 38 529,43 Kč |
| 2 500 | 25,03482 Kč | 62 587,05 Kč |
| 3 500 | 24,65381 Kč | 86 288,34 Kč |
| 5 000 | 24,28729 Kč | 121 436,45 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

