


TPSD107M010Y0080 | |
|---|---|
DigiKey Part Number | 478-9147-2-ND - Tape & Reel (TR) 478-9147-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPSD107M010Y0080 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 50 | 34,33600 Kč | 1 716,80 Kč |
| 100 | 31,60830 Kč | 3 160,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,72626 Kč | 13 363,13 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

