


TPSD107M010R0100 | |
|---|---|
DigiKey Part Number | 478-1779-2-ND - Tape & Reel (TR) 478-1779-1-ND - Cut Tape (CT) 478-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0100 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 50 | 13,03140 Kč | 651,57 Kč |
| 100 | 11,93530 Kč | 1 193,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,08366 Kč | 5 041,83 Kč |
| 1 000 | 9,51125 Kč | 9 511,25 Kč |
| 1 500 | 9,22442 Kč | 13 836,63 Kč |
| 2 500 | 8,90660 Kč | 22 266,50 Kč |
| 3 500 | 8,72077 Kč | 30 522,69 Kč |
| 5 000 | 8,54203 Kč | 42 710,15 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

