


TPSD107M010R0080 | |
|---|---|
DigiKey Part Number | 478-4097-2-ND - Tape & Reel (TR) 478-4097-1-ND - Cut Tape (CT) 478-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M010R0080 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 50 | 18,92340 Kč | 946,17 Kč |
| 100 | 17,46610 Kč | 1 746,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,00056 Kč | 7 500,28 Kč |
| 1 000 | 14,23748 Kč | 14 237,48 Kč |
| 1 500 | 13,85518 Kč | 20 782,77 Kč |
| 2 500 | 13,43158 Kč | 33 578,95 Kč |
| 3 500 | 13,18392 Kč | 46 143,72 Kč |
| 5 000 | 12,94564 Kč | 64 728,20 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

