


TPSD107K016S0125 | |
|---|---|
DigiKey Part Number | 478-9141-2-ND - Tape & Reel (TR) 478-9141-1-ND - Cut Tape (CT) 478-9141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K016S0125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K016S0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 50 | 15,78620 Kč | 789,31 Kč |
| 100 | 14,51590 Kč | 1 451,59 Kč |
| 500 | 12,36992 Kč | 6 184,96 Kč |
| 1 000 | 11,70576 Kč | 11 705,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,00438 Kč | 27 510,95 Kč |
| 5 000 | 10,58161 Kč | 52 908,05 Kč |
| 7 500 | 10,36971 Kč | 77 772,82 Kč |
| 12 500 | 10,13491 Kč | 126 686,38 Kč |
| 17 500 | 9,99753 Kč | 174 956,77 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

