


TPSD107K016R0060 | |
|---|---|
DigiKey Part Number | 478-4977-2-ND - Tape & Reel (TR) 478-4977-1-ND - Cut Tape (CT) 478-4977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K016R0060 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K016R0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 50 | 40,63540 Kč | 2 031,77 Kč |
| 100 | 38,04840 Kč | 3 804,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,67240 Kč | 16 836,20 Kč |
| 1 000 | 32,31739 Kč | 32 317,39 Kč |
| 1 500 | 31,63867 Kč | 47 458,01 Kč |
| 2 500 | 30,88630 Kč | 77 215,75 Kč |
| 3 500 | 30,44644 Kč | 106 562,54 Kč |
| 5 000 | 30,02298 Kč | 150 114,90 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |

