


TPSD107K010R0065 | |
|---|---|
DigiKey Part Number | 478-1776-2-ND - Tape & Reel (TR) 478-1776-1-ND - Cut Tape (CT) 478-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010R0065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010R0065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,56980 Kč | 578,49 Kč |
| 100 | 10,56830 Kč | 1 056,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,88090 Kč | 4 440,45 Kč |
| 1 000 | 8,35888 Kč | 8 358,88 Kč |
| 1 500 | 8,09753 Kč | 12 146,30 Kč |
| 2 500 | 7,80781 Kč | 19 519,53 Kč |
| 3 500 | 7,63847 Kč | 26 734,65 Kč |
| 5 000 | 7,47558 Kč | 37 377,90 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

