


TPSB476M010R0650 | |
|---|---|
DigiKey Part Number | 478-9093-2-ND - Tape & Reel (TR) 478-9093-1-ND - Cut Tape (CT) 478-9093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB476M010R0650 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 650mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 50 | 6,72800 Kč | 336,40 Kč |
| 100 | 6,07730 Kč | 607,73 Kč |
| 500 | 4,97780 Kč | 2 488,90 Kč |
| 1 000 | 4,63805 Kč | 4 638,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,35838 Kč | 8 716,76 Kč |
| 4 000 | 4,12824 Kč | 16 512,96 Kč |
| 6 000 | 4,01298 Kč | 24 077,88 Kč |
| 10 000 | 3,88523 Kč | 38 852,30 Kč |
| 14 000 | 3,81055 Kč | 53 347,70 Kč |
| 20 000 | 3,73870 Kč | 74 774,00 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

