
TPSB107K010R0400 | |
|---|---|
DigiKey Part Number | 478-TPSB107K010R0400TR-ND - Tape & Reel (TR) 478-TPSB107K010R0400CT-ND - Cut Tape (CT) 478-TPSB107K010R0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB107K010R0400 |
Description | CAP TANT 100UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 50 | 9,70100 Kč | 485,05 Kč |
| 100 | 8,82970 Kč | 882,97 Kč |
| 500 | 7,35854 Kč | 3 679,27 Kč |
| 1 000 | 6,90351 Kč | 6 903,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,52933 Kč | 13 058,66 Kč |
| 4 000 | 6,22124 Kč | 24 884,96 Kč |
| 6 000 | 6,06695 Kč | 36 401,70 Kč |
| 10 000 | 5,89586 Kč | 58 958,60 Kč |
| 14 000 | 5,79587 Kč | 81 142,18 Kč |
| 20 000 | 5,69963 Kč | 113 992,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

