


TPSB106K016R0500 | |
|---|---|
DigiKey Part Number | 478-5230-2-ND - Tape & Reel (TR) 478-5230-1-ND - Cut Tape (CT) 478-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106K016R0500 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSB106K016R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 50 | 5,87940 Kč | 293,97 Kč |
| 100 | 5,29360 Kč | 529,36 Kč |
| 500 | 4,30542 Kč | 2 152,71 Kč |
| 1 000 | 4,00012 Kč | 4 000,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,74888 Kč | 7 497,76 Kč |
| 4 000 | 3,54215 Kč | 14 168,60 Kč |
| 6 000 | 3,43856 Kč | 20 631,36 Kč |
| 10 000 | 3,32379 Kč | 33 237,90 Kč |
| 14 000 | 3,25670 Kč | 45 593,80 Kč |
| 20 000 | 3,19215 Kč | 63 843,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

