
TPSA476M006R0800 | |
|---|---|
DigiKey Part Number | 478-9046-2-ND - Tape & Reel (TR) 478-9046-1-ND - Cut Tape (CT) 478-9046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA476M006R0800 |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 5,53080 Kč | 276,54 Kč |
| 100 | 4,97440 Kč | 497,44 Kč |
| 500 | 4,03288 Kč | 2 016,44 Kč |
| 1 000 | 3,74184 Kč | 3 741,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,50268 Kč | 7 005,36 Kč |
| 4 000 | 3,30587 Kč | 13 223,48 Kč |
| 6 000 | 3,20731 Kč | 19 243,86 Kč |
| 10 000 | 3,09805 Kč | 30 980,50 Kč |
| 14 000 | 3,03420 Kč | 42 478,80 Kč |
| 20 000 | 2,97275 Kč | 59 455,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

