
TLJA107M010R1400 | |
|---|---|
DigiKey Part Number | 478-5651-2-ND - Tape & Reel (TR) 478-5651-1-ND - Cut Tape (CT) 478-5651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA107M010R1400 |
Description | CAP TANT 100UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA107M010R1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 50 | 28,64540 Kč | 1 432,27 Kč |
| 100 | 26,65070 Kč | 2 665,07 Kč |
| 500 | 23,27880 Kč | 11 639,40 Kč |
| 1 000 | 22,23457 Kč | 22 234,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,37481 Kč | 42 749,62 Kč |
| 4 000 | 20,66676 Kč | 82 667,04 Kč |
| 6 000 | 20,31200 Kč | 121 872,00 Kč |
| 10 000 | 19,91864 Kč | 199 186,40 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

