220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJE227K010RJN

DigiKey Part Number
478-THJE227K010RJNTR-ND - Tape & Reel (TR)
478-THJE227K010RJNCT-ND - Cut Tape (CT)
478-THJE227K010RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJE227K010RJN
Description
CAP TANT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
10147,57400 Kč1 475,74 Kč
50128,34400 Kč6 417,20 Kč
100122,39520 Kč12 239,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400113,46375 Kč45 385,50 Kč
800110,14213 Kč88 113,70 Kč
1 200108,47742 Kč130 172,90 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč