
THJA335K016RJN | |
|---|---|
DigiKey Part Number | 478-THJA335K016RJNTR-ND - Tape & Reel (TR) 478-THJA335K016RJNCT-ND - Cut Tape (CT) 478-THJA335K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA335K016RJN |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJA335K016RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 5,76400 Kč | 576,40 Kč |
| 500 | 4,70734 Kč | 2 353,67 Kč |
| 1 000 | 4,38081 Kč | 4 380,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11215 Kč | 8 224,30 Kč |
| 4 000 | 3,89109 Kč | 15 564,36 Kč |
| 6 000 | 3,78034 Kč | 22 682,04 Kč |
| 10 000 | 3,65762 Kč | 36 576,20 Kč |
| 14 000 | 3,58586 Kč | 50 202,04 Kč |
| 20 000 | 3,51685 Kč | 70 337,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

