
THJA104K035RJN | |
|---|---|
DigiKey Part Number | 478-THJA104K035RJNTR-ND - Tape & Reel (TR) 478-THJA104K035RJNCT-ND - Cut Tape (CT) 478-THJA104K035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA104K035RJN |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 24Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 24Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 50 | 12,90120 Kč | 645,06 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 500 | 9,97698 Kč | 4 988,49 Kč |
| 1 000 | 9,40899 Kč | 9 408,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,94127 Kč | 17 882,54 Kč |
| 4 000 | 8,55616 Kč | 34 224,64 Kč |
| 6 000 | 8,36322 Kč | 50 179,32 Kč |
| 10 000 | 8,14939 Kč | 81 493,90 Kč |
| 14 000 | 8,02433 Kč | 112 340,62 Kč |
| 20 000 | 7,90407 Kč | 158 081,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

