
TCTP1C106M8R | |
|---|---|
DigiKey Part Number | 478-TCTP1C106M8RTR-ND - Tape & Reel (TR) 478-TCTP1C106M8RCT-ND - Cut Tape (CT) 478-TCTP1C106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP1C106M8R |
Description | CAP TANT 10UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTP1C106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 13,31600 Kč | 133,16 Kč |
| 50 | 10,37800 Kč | 518,90 Kč |
| 100 | 9,47090 Kč | 947,09 Kč |
| 500 | 7,93540 Kč | 3 967,70 Kč |
| 1 000 | 7,46082 Kč | 7 460,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,01218 Kč | 21 036,54 Kč |
| 6 000 | 6,71947 Kč | 40 316,82 Kč |
| 9 000 | 6,57285 Kč | 59 155,65 Kč |
| 15 000 | 6,41030 Kč | 96 154,50 Kč |
| 21 000 | 6,31526 Kč | 132 620,46 Kč |
| 30 000 | 6,22382 Kč | 186 714,60 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |

