
TCTOM1A335M8R | |
|---|---|
DigiKey Part Number | 478-TCTOM1A335M8RTR-ND - Tape & Reel (TR) 478-TCTOM1A335M8RCT-ND - Cut Tape (CT) 478-TCTOM1A335M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOM1A335M8R |
Description | CAP TANT POLY 3.3UF 10V 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 3.3 µF | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,97500 Kč | 159,75 Kč |
| 50 | 12,52580 Kč | 626,29 Kč |
| 100 | 11,46430 Kč | 1 146,43 Kč |
| 500 | 9,67112 Kč | 4 835,56 Kč |
| 1 000 | 9,11677 Kč | 9 116,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,28464 Kč | 33 138,56 Kč |
| 8 000 | 7,97525 Kč | 63 802,00 Kč |
| 12 000 | 7,82022 Kč | 93 842,64 Kč |
| 20 000 | 7,64836 Kč | 152 967,20 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |


