15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOBL1E156M8R-ZB1

DigiKey Part Number
478-TCTOBL1E156M8R-ZB1TR-ND - Tape & Reel (TR)
478-TCTOBL1E156M8R-ZB1CT-ND - Cut Tape (CT)
478-TCTOBL1E156M8R-ZB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTOBL1E156M8R-ZB1
Description
BL- CASE / 156- CAP CODE / POLY
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
BL
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,55200 Kč145,52 Kč
5011,36000 Kč568,00 Kč
10010,37300 Kč1 037,30 Kč
5008,70914 Kč4 354,57 Kč
1 0008,19426 Kč8 194,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,55865 Kč22 675,95 Kč
9 0007,09154 Kč63 823,86 Kč
15 0006,91870 Kč103 780,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč