
TCTOBL1C476M8R-ZW1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL1C476M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOBL1C476M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOBL1C476M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1C476M8R-ZW1 |
Description | BL- CASE / 476- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 50 | 15,47140 Kč | 773,57 Kč |
| 100 | 14,21980 Kč | 1 421,98 Kč |
| 500 | 12,10618 Kč | 6 053,09 Kč |
| 1 000 | 11,45231 Kč | 11 452,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,64452 Kč | 31 933,56 Kč |
| 9 000 | 10,05074 Kč | 90 456,66 Kč |
| 15 000 | 9,83100 Kč | 147 465,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

