
TCTOBL0J157M8R-ZK1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL0J157M8R-ZK1TR-ND - Tape & Reel (TR) 478-TCTOBL0J157M8R-ZK1CT-ND - Cut Tape (CT) 478-TCTOBL0J157M8R-ZK1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0J157M8R-ZK1 |
Description | BL- CASE / 157- CAP CODE / POLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 Kč | 23,30 Kč |
| 10 | 15,06400 Kč | 150,64 Kč |
| 50 | 11,80120 Kč | 590,06 Kč |
| 100 | 10,79420 Kč | 1 079,42 Kč |
| 500 | 9,09014 Kč | 4 545,07 Kč |
| 1 000 | 8,56333 Kč | 8 563,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,91245 Kč | 23 737,35 Kč |
| 6 000 | 7,59384 Kč | 45 563,04 Kč |
| 9 000 | 7,43419 Kč | 66 907,71 Kč |
| 15 000 | 7,25723 Kč | 108 858,45 Kč |
| 21 000 | 7,15374 Kč | 150 228,54 Kč |
| Unit Price without VAT: | 23,30000 Kč |
|---|---|
| Unit Price with VAT: | 28,19300 Kč |

