
TCTOAL1A226M8R | |
|---|---|
DigiKey Part Number | 478-TCTOAL1A226M8RTR-ND - Tape & Reel (TR) 478-TCTOAL1A226M8RCT-ND - Cut Tape (CT) 478-TCTOAL1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOAL1A226M8R |
Description | AL- CASE / 226- CAP CODE / POLY |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 22 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T527I226M010ATE200 | KEMET | 9 091 | 399-10529-1-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 50 | 7,91620 Kč | 395,81 Kč |
| 100 | 7,17920 Kč | 717,92 Kč |
| 500 | 5,93698 Kč | 2 968,49 Kč |
| 1 000 | 5,55271 Kč | 5 552,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22500 Kč | 18 675,00 Kč |
| 9 000 | 6,08580 Kč | 54 772,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

