
TCTOAL0J476M8R-ZW1 | |
|---|---|
DigiKey Part Number | 478-TCTOAL0J476M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOAL0J476M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOAL0J476M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOAL0J476M8R-ZW1 |
Description | AL- CASE / 476- CAP CODE / 0 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code AL |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 50 | 8,65500 Kč | 432,75 Kč |
| 100 | 7,86460 Kč | 786,46 Kč |
| 500 | 6,53362 Kč | 3 266,81 Kč |
| 1 000 | 6,12213 Kč | 6 122,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88537 Kč | 20 656,11 Kč |
| 9 000 | 6,79926 Kč | 61 193,34 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

