Similar

TCTAL0J107M8R | |
|---|---|
DigiKey Part Number | 478-TCTAL0J107M8RTR-ND - Tape & Reel (TR) 478-TCTAL0J107M8RCT-ND - Cut Tape (CT) 478-TCTAL0J107M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL0J107M8R |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTAL0J107M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 10,81900 Kč | 108,19 Kč |
| 50 | 8,33080 Kč | 416,54 Kč |
| 100 | 7,56710 Kč | 756,71 Kč |
| 500 | 6,27550 Kč | 3 137,75 Kč |
| 1 000 | 5,87624 Kč | 5 876,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49084 Kč | 16 472,52 Kč |
| 6 000 | 5,24457 Kč | 31 467,42 Kč |
| 9 000 | 5,12121 Kč | 46 090,89 Kč |
| 15 000 | 4,98448 Kč | 74 767,20 Kč |
| 21 000 | 4,90455 Kč | 102 995,55 Kč |
| 30 000 | 4,82762 Kč | 144 828,60 Kč |
| 36 000 | 4,79116 Kč | 172 481,76 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |


