Direct



TCQD476M016R0070E | |
|---|---|
DigiKey Part Number | 478-12562-2-ND - Tape & Reel (TR) 478-12562-1-ND - Cut Tape (CT) 478-12562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD476M016R0070E |
Description | CAP TANT POLY 47UF 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D476M016ATE070 | KEMET | 37 | 399-T598D476M016ATE070CT-ND | 45,36000 Kč | Direct |


