


TCQD337M006R0025E | |
|---|---|
DigiKey Part Number | 478-13402-2-ND - Tape & Reel (TR) 478-13402-1-ND - Cut Tape (CT) 478-13402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD337M006R0025E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 Kč | 106,09 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 50 | 64,86760 Kč | 3 243,38 Kč |
| 100 | 61,24080 Kč | 6 124,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,10470 Kč | 27 552,35 Kč |
| 1 000 | 53,20388 Kč | 53 203,88 Kč |
| 1 500 | 52,25143 Kč | 78 377,15 Kč |
| Unit Price without VAT: | 106,09000 Kč |
|---|---|
| Unit Price with VAT: | 128,36890 Kč |


