

TCQD106M035R0070E | |
---|---|
DigiKey Part Number | 478-12553-2-ND - Tape & Reel (TR) 478-12553-1-ND - Cut Tape (CT) 478-12553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQD106M035R0070E |
Description | CAP TANT POLY 10UF 35V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,15000 Kč | 74,15 Kč |
10 | 52,26200 Kč | 522,62 Kč |
50 | 43,55960 Kč | 2 177,98 Kč |
100 | 40,87260 Kč | 4 087,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 37,04990 Kč | 18 524,95 Kč |
1 000 | 35,61305 Kč | 35 613,05 Kč |
1 500 | 34,89317 Kč | 52 339,75 Kč |
2 500 | 34,09496 Kč | 85 237,40 Kč |
3 500 | 33,62843 Kč | 117 699,51 Kč |
5 000 | 33,17944 Kč | 165 897,20 Kč |
6 000 | 32,96664 Kč | 197 799,84 Kč |
Unit Price without VAT: | 74,15000 Kč |
---|---|
Unit Price with VAT: | 89,72150 Kč |