
TCP0J106M8R | |
|---|---|
DigiKey Part Number | 478-TCP0J106M8RTR-ND - Tape & Reel (TR) 478-TCP0J106M8RCT-ND - Cut Tape (CT) 478-TCP0J106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP0J106M8R |
Description | CAP TANT 10UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP0J106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,24400 Kč | 42,44 Kč |
| 50 | 3,11680 Kč | 155,84 Kč |
| 100 | 2,76930 Kč | 276,93 Kč |
| 500 | 2,18546 Kč | 1 092,73 Kč |
| 1 000 | 2,00507 Kč | 2 005,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81831 Kč | 5 454,93 Kč |
| 6 000 | 1,70738 Kč | 10 244,28 Kč |
| 9 000 | 1,65179 Kč | 14 866,11 Kč |
| 15 000 | 1,59020 Kč | 23 853,00 Kč |
| 21 000 | 1,55420 Kč | 32 638,20 Kč |
| 30 000 | 1,51958 Kč | 45 587,40 Kč |
| 36 000 | 1,50318 Kč | 54 114,48 Kč |
| 72 000 | 1,44792 Kč | 104 250,24 Kč |
| 75 000 | 1,44497 Kč | 108 372,75 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

