


TCNX476M035R0150 | |
|---|---|
DigiKey Part Number | 1253-1786-2-ND - Tape & Reel (TR) 1253-1786-1-ND - Cut Tape (CT) 1253-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX476M035R0150 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 50 | 34,56280 Kč | 1 728,14 Kč |
| 100 | 32,26760 Kč | 3 226,76 Kč |
| 500 | 28,38720 Kč | 14 193,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,18569 Kč | 27 185,69 Kč |
| 3 000 | 25,70071 Kč | 77 102,13 Kč |
| 5 000 | 25,15119 Kč | 125 755,95 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


