


TCNT476M016R0150 | |
|---|---|
DigiKey Part Number | 478-12498-2-ND - Tape & Reel (TR) 478-12498-1-ND - Cut Tape (CT) 478-12498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT476M016R0150 |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,42110 Kč | 1 942,11 Kč |
| 500 | 16,75220 Kč | 8 376,10 Kč |
| 1 000 | 15,92614 Kč | 15 926,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,05389 Kč | 37 634,73 Kč |
| 7 500 | 14,26431 Kč | 106 982,32 Kč |
| 12 500 | 13,97207 Kč | 174 650,88 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











