


TCNT475M035R0200 | |
|---|---|
DigiKey Part Number | 478-TCNT475M035R0200TR-ND - Tape & Reel (TR) 478-TCNT475M035R0200CT-ND - Cut Tape (CT) 478-TCNT475M035R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT475M035R0200 |
Description | CAP TANT POLY 4.7UF 35V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric), 1210 |
Capacitance 4.7 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 35 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 50 | 22,13180 Kč | 1 106,59 Kč |
| 100 | 20,49190 Kč | 2 049,19 Kč |
| 500 | 17,71350 Kč | 8 856,75 Kč |
| 1 000 | 16,85383 Kč | 16 853,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,82736 Kč | 59 568,40 Kč |
| 7 500 | 22,74279 Kč | 170 570,92 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

